PMAST145/11PC08/11PC08/6in

HUBER+SUHNER
455-PMAST14511811086
PMAST145/11PC08/11PC08/6in

Mfr.:

Description:
RF Test Cables MICROWAVE TEST ASSEMBLIES, 0.8mm (male), 0.8mm (male), 50 Ohm, 145 GHz, 6in

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,481.23 $3,481.23

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
RoHS:  
0.8 mm
Plug (Male)
0.8 mm
Jack (Female)
145 GHz
50 Ohms
152 mm
Sucotest 145
25 mm
4.25 mm
4.97 dB
76 %
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector B Body Style: Straight
Connector End A: SF_11_PC0.8
Connector End B: SF_21_PC0.8
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: RF Test Cables
Factory Pack Quantity: 1
Tradename: Sucotest
Part # Aliases: 85271037
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Sucotest 145 Microwave Test Assemblies

HUBER+SUHNER Sucotest 145 Microwave Test Assemblies are rugged, phase and amplitude-stable microwave assemblies, ideal for test and measurement applications up to 145GHz. These test assemblies offer a unique phase and loss stability with stock delivery on standard lengths. The Sucotest 145 vs PMAST145/11PC08/21PC08 test assemblies feature a Sucotest_145 cable type, a 14dB minimum return loss, a 76% propagation velocity, 50Ω impedance, and +/-1ps absolute time delay matched. These test assemblies are available in REF-to-REF length type and are ideal for RF and high-speed digital testing.