SPJ/SM141L/PCC/PCC/00500

HUBER+SUHNER
455-SPJSM141L00500
SPJ/SM141L/PCC/PCC/00500

Mfr.:

Description:
RF Cable Assemblies SPJ, 4,1 mm, 6 GHz, PCC entry, 500 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.54 $85.54
$74.91 $749.10
$70.55 $1,763.75
$67.19 $3,359.50
$62.64 $6,264.00
250 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
RoHS:  
Straight
Straight
500 mm (19.685 in)
50 Ohms
6 GHz
Brand: HUBER+SUHNER
Frequency Range: 3.8 GHz to 6 GHz
IP Rating: IP67
Minimum Frequency: 3.8 GHz
Polarity: Normal
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Part # Aliases: 85097762
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
TARIC:
8544200090

Standard Plenum Jumper (SPJ) Cable Assemblies

HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable Assemblies offer a low-loss, hand-formable, and plenum-rated solution. The assemblies come with a pre-assembled connector cable-entry (PCC) that allows designers to freely mount the coaxial connector. HUBER+SUHNER SPJ Cable Assemblies are engineered for applications where exceptional electrical performance and installation flexibility are critical. Designed with Sucoform hand-formable cables and plenum-rated materials, these jumpers deliver optimum voltage standing wave ratio (VSWR), low attenuation, and excellent PIM performance in space-constrained environments.