SPUMA_600-RS-FR

HUBER+SUHNER
455-SPUMA_600-RS-FR
SPUMA_600-RS-FR

Mfr.:

Description:
Coaxial Cables High-flexible, Low-loss, 50 Ohm, 6 GHz, 85C, oe15.00 mm, TPU jacket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.90 $36.90
$32.91 $164.55
$31.32 $313.20
$29.30 $732.50
$27.84 $1,392.00
$19.45 $1,945.00
$18.86 $5,658.00
$18.21 $9,105.00

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
Brand: HUBER+SUHNER
Product Type: Coaxial Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 85240547 85240547
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SPUMA_600 Coaxial Cable

HUBER+SUHNER SPUMA_600 Coaxial Cable offers flexible and low-loss operation at frequencies up to 6 GHz. This cable operates in a wide temperature range from -40°C to 85°C, delivering consistent performance. The SPUMA_600 cable is RoHS-compliant and features standard PE construction. This cable ensures easier handling and installation due to its flexibility, making it ideal for demanding RF applications. Typical applications include defense, railway, and wireless infrastructure.