ST110/11PC10/21PC10/18in

HUBER+SUHNER
455-ST1111PC121PC118
ST110/11PC10/21PC10/18in

Mfr.:

Description:
RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 18 in

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,916.78 $1,916.78

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
RoHS:  
1 mm
Jack (Female)
1 mm
Pin (Male)
110 GHz
50 Ohms
457 mm
Sucotest 110
1.45:1
4.25 mm
- 40 C
+ 85 C
9 dB
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector B Body Style: Straight
Connector End A: Plug
Connector End A Pin Count: 18 Position
Connector End B: Jack
Connector End B Pin Count: 18 Position
Gender: Female / Male
Product Type: RF Test Cables
Factory Pack Quantity: 1
Tradename: Sucotest
Part # Aliases: 85229040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Sucotest™ 110 Microwave Test Cable Assemblies

HUBER+SUHNER  Sucotest™ 110 Microwave Test Cable Assemblies are designed for high precision, high density and modular test applications for electrical performance of up to 110GHz. These armoured cable assemblies offer flexibility and durability for precise measurements and excel in maintaining excellent Return loss, phase stability, and amplitude stability even when subjected to bending. Stock assemblies are available in 6", 12", and 18" lengths, with male and female 1.0mm connectors. HUBER+SUHNER  Sucotest 110 Microwave Test Cable Assemblies are ideal for high-density and modular test setups.