117K8

Hammond Manufacturing
546-117K8
117K8

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, line matching, 25 volts, 8 watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
55 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.44 $41.44
$35.04 $350.40
$33.79 $844.75
$32.63 $1,631.50
$31.55 $3,155.00
$30.55 $7,637.50
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Line Matching Transformers
ADSL
Terminals
3.25 in
1.75 in
2 in
117
Bulk
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Power Rating: 8 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99