1485FW2

Hammond Manufacturing
546-1485FW2
1485FW2

Mfr.:

Description:
Wire Ducting & Raceways N12 Wireway, Cut-Off Fitting, Non Lay-In - Fits 12 x 6 - Steel/Gray

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Fitting, Cut-Off
12 in
6 in
Brand: Hammond Manufacturing
Product Type: Wire Ducting & Raceways
Series: 1485 W2
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 8.165 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
1 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$313.63 $313.63
$288.40 $2,884.00
$282.62 $7,065.50
$276.00 $13,800.00
100 Quote