148H

Hammond Manufacturing
546-148H
148H

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 3000:250/1000 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
33 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.77 $29.77
$27.98 $279.80
$27.44 $686.00
$26.96 $1,348.00
$26.17 $2,617.00
$25.73 $6,432.50
$25.59 $12,795.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
3 kOhms
250 Ohms, 1 kOhms
Signal Level
148
Brand: Hammond Manufacturing
Primary Resistance: 480 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 107 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99