1490MG4

Hammond Manufacturing
546-1490MG4
1490MG4

Mfr.:

Description:
Push-button Enclosures N12 PB Consolet - 4 PB x 22.5mm - 7.25 x 6.25 x 6.75" - Steel/Gray

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.96 $178.96
$178.79 $893.95
$178.38 $1,783.80
$178.16 $4,454.00
$177.92 $8,896.00
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Gray
Steel
7.3 in
6.25 in
7.25 in
12, 13
UL508A
1490
Brand: Hammond Manufacturing
Depth: 6.75 in
Housing Colour: Gray
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND