149H

Hammond Manufacturing
546-149H
149H

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 1000:60/240 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
13 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.37 $33.37
$28.13 $281.30
$27.20 $680.00
$26.45 $1,322.50
$25.43 $2,543.00
$24.62 $6,155.00
$24.59 $12,295.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Radial
200 Hz to 15 kHz
1 kOhms
240 Ohms
Single
Signal Level
1.06 in
0.82 in
0.82 in
149
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Primary Resistance: 155 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 24 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99