1554JPL

Hammond Manufacturing
546-1554JPL
1554JPL

Mfr.:

Description:
Electrical Enclosure Accessories Inner Panel - 1554 J & K - Galvinized Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Inner Panel
5.8 in
3 in
Unfinished
Steel
Brand: Hammond Manufacturing
IP Rating: IP66
Packaging: Bulk
Product Type: Electrical Enclosures
Series: 1554
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 95.254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.46 $12.46
$10.75 $53.75
$9.91 $99.10
$9.18 $229.50
$8.56 $428.00
$7.92 $792.00
$7.34 $1,468.00
$7.18 $3,590.00