162D12-BULK

Hammond Manufacturing
546-162D12-BULK
162D12-BULK

Mfr.:

Description:
Power Transformers - Board Mount Transformer, low volt PCB mount, low profile, 115/230V, 1.1VA, 12.6V C.T. @ .09A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
420 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.33 $12.33
$10.01 $100.10
$9.61 $240.25
$9.30 $465.00
$9.02 $902.00
$8.64 $2,160.00
$8.36 $4,180.00
$8.11 $8,110.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
115 VAC, 230 VAC
12.6 VAC CT
1.1 VA
90 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.38 in
1.13 in
1.31 in
162
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage P.C. Board Mount
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND