2UDCP604912FFTC

Hammond Manufacturing
546-2UDCP604912FFTC
2UDCP604912FFTC

Mfr.:

Description:
Floor Mounted Panel Enclosures N12 Two Door CP Disconnect encl w/ panel - 60.13 x 48.88 x 12.13 - Steel/Gray
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Floor Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Disconnect
Steel
Gray
4.073 ft
5.011 ft
UL508A
2UDCPF
Brand: Hammond Manufacturing
Depth: 12.13 in
Features: Master units accept the following switches and breakes: ABB, Allen Bradly, Cutler Hammer, GE, Siemens I-T-E, Square D
Housing Colour: Gray
Product: Floor Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 245.393 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HAMMOND