BPD2F

Hammond Manufacturing
546-BPD2F
BPD2F

Mfr.:

Description:
Power Transformers Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 16V ouput

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.52 $19.52
$18.07 $451.75
$17.51 $875.50
$16.92 $1,692.00
$16.24 $4,060.00
$15.90 $7,950.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers
RoHS:  
Transformers
115 VAC
16 VAC
20 VA
1.25 A
Plug
Single Primary Winding
Single Secondary Winding
69.85 mm
61.92 mm
53.97 mm
BP
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Frequency: 60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw Terminal
Type: Class 2 Energy Limiting
Part # Aliases: 507-XT-1620 XT-1620
Unit Weight: 544.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99