C3R12106HCR

Hammond Manufacturing
546-C3R12106HCR
C3R12106HCR

Mfr.:

Description:
Junction Boxes Type 3R Hinge Cover - 12 x 10 x 6 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.42 $125.42
$107.29 $536.45
$100.27 $1,002.70
$99.74 $2,493.50
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Screw Cover
Steel
Gray
10 in
12 in
IP24
3R
C3RHCRSM
Brand: Hammond Manufacturing
Depth: 6 in
Features: 16 gauge galvanized steel, finished in ANSI 61 gray powder coating
Housing Colour: Gray
Panel Height: 10.25 in
Panel Width: 8.25 in
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Sealed
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99