EN4SD162010SS

Hammond Manufacturing
546-EN4SD162010SS
EN4SD162010SS

Mfr.:

Description:
Electrical Enclosures N4X Eclipse encl. - 16 x 20 x 10 - 304 SS
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wall Mount Enclosures
Single Door
Steel
Natural
1.333 ft
1.667 ft
1.333 ft
4X
UL508A
Eclipse
Brand: Hammond Manufacturing
Depth: 10 in
Dimensions: 1.333 ft L x 1.667 ft W x 1.333 ft H
Housing Colour: Natural
Panel Height: 361 mm
Panel Width: 462 mm
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 13.608 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

Eclipse 4X Stainless Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures protect electrical and/or electronic equipment from harsh industrial environments in wall-mount applications. These robust enclosures are constructed with formed 14- or 16-gauge stainless steel that has a smooth brushed finish and continuously welded seams that are smoothed out. A formed lip on the enclosure prevents the ingress of flowing liquids and contaminants, while hidden hinges provide a sleek design. The enclosure door can be easily removed for modifications and is interchangeable. Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures include a hardware kit with panel-mounting nuts and sealing washers for wall-mounting holes. A wide range of inner panels and accessories is available to complete the lineup.