EPG3624

Hammond Manufacturing
546-EPG3624
EPG3624

Mfr.:

Description:
Electrical Enclosure Accessories Eclipse Inner Panel - Fits Encl. 36 x 24 - Galv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Panels
Internal
2.85 ft
1.85 ft
Brand: Hammond Manufacturing
Material: Steel
Packaging: Bulk
Product Type: Electrical Enclosures
Series: EP
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 10.886 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99