MPB4

Hammond Manufacturing
546-MPB4
MPB4

Mfr.:

Description:
Push-button Enclosures Pushbutton Encl - 4 PB x 22.5mm 8.88 x 2.75 x 3.50" - ANSI61 Grey/Steel

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.00 $139.00
$136.19 $680.95
$133.54 $1,335.40
$132.49 $3,312.25
$131.45 $6,572.50
$131.26 $13,126.00
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Gray
Steel
8.88 in
2.75 in
8.88 in
IP54
12, 13
UL508A
MPB
Brand: Hammond Manufacturing
Depth: 3.5 in
Housing Colour: Gray
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 9 Button
Unit Weight: 1.588 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND