PJU1084CCLF

Hammond Manufacturing
546-PJU1084CCLF
PJU1084CCLF

Mfr.:

Description:
Junction Boxes N4X Clear Door Snap Latch w/flange - 10 x 8 x 4 - Fiberglass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 2026/04/02
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$214.52 $214.52
$187.25 $936.25
$186.45 $1,864.50

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
10.8 in
8.3 in
10.05 in
IP66
1, 2, 3, 4, 4X, 12, 13
PJU
Brand: Hammond Manufacturing
Cover Colour: Clear
Depth: 4.13 in
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99