RCHV1901731LG1

Hammond Manufacturing
546-RCHV1901731LG1
RCHV1901731LG1

Mfr.:

Description:
Racks & Rack Cabinets Rack - Vented 19.5" x 21" x 31.5"
This product will be sent to you directly from the manufacturer.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RCH
Enclosed Cabinets
Test & Measurement
1.75 ft
1.625 ft
Gray (Light Gray)
Brand: Hammond Manufacturing
Depth: 31.5 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 32.659 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99