HDA500-G

Hantronix
687-HDA500-G
HDA500-G

Mfr.:

Description:
TFT Displays & Accessories 5 IN TFT LCD WVGA 800 X 480

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.80 $6,280.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: TFT Displays & Accessories
RoHS:  
220 mA
TFT LCD Display Modules
Transmissive
5 in
WVGA
800 x 480
Parallel
Without Touch Panel
LED, White
108 mm x 64.8 mm
118.5 mm x 77.5 mm x 3.4 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Hantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409570
ECCN:
EAR99