HCBY3P15GA850

Hartland Controls / Littelfuse
576-HCBY3P15GA850
HCBY3P15GA850

Mfr.:

Description:
Circuit Breakers 120/240V 15A 3P CIRCUIT BREAKER, LUGS/QUICK CONNECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$206.65 $206.65
$171.26 $856.30
$161.10 $1,611.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Breakers
RoHS:  
HCB
15 A
120 VAC, 240 VAC
3 Pole
Bulk
Brand: Hartland Controls / Littelfuse
Height: 56.4 mm
Length: 103 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 20
Subcategory: Circuit Breakers
Width: 67 mm
Part # Aliases: HCB-3/15/Q
Unit Weight: 435.449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

HCB Molded Case Circuit Breakers

Hartland Controls/Littelfuse HCB Molded Case Circuit Breakers are for use in residential and commercial applications. The unit-mounted (lug/lug) thermal-magnetic HCB circuit breakers are tested and listed according to UL Standard 489 and CSA Standard C22.2 No. 5-02 for molded case circuit breakers and enclosures. These circuit breakers feature a 10A to 60A and one-, two-, or three-pole reversible lug line/load connection.