B5743-210-M-T-R

Harwin
855-B5743-210-M-T-R
B5743-210-M-T-R

Mfr.:

Description:
Headers & Wire Housings 10 PIN MALE DIL VERT LATCHED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Headers
10 Position
2 mm (0.079 in)
2 Row
Solder Pin
Pin (Male)
Gold
9525-F0033
Datamate
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 18
Subcategory: Headers & Wire Housings
Part # Aliases: M80-8151022
Unit Weight: 578 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Harwin M80-8541042
Harwin
Headers & Wire Housings Datamate L-Tek 5+5 POS DIL MALE VERT UNLATCHED GOLD