R30-3002002

Harwin
855-R30-3002002
R30-3002002

Mfr.:

Description:
Standoffs & Spacers M3 x 20mm HEX 5mmA/F 6mm ML/FML NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:
1,500
Can Dispatch Immediately
On Order:
7,500
Expected 2026/03/17
30,000
8,250
Expected 2026/03/23
7,500
Expected 2026/04/06
14,250
Expected 2026/04/07
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.811 $0.81
$0.647 $6.47
$0.564 $56.40

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M3 x 0.5
20 mm
Brass
5 mm
Nickel
Male / Female
Brand: Harwin
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 750
Subcategory: Hardware
Unit Weight: 3.507 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99