Z300-920

Harwin
855-Z300-920
Z300-920

Mfr.:

Description:
Extraction, Removal & Insertion Tools Spare Insrt Tool Tip Z125-905, Z300-902

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.69 $33.69
$31.24 $156.20
$30.90 $309.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Extraction, Removal & Insertion Tools
RoHS: N
Accessories
Insertion Tool Tip
For Z125-905, Z300-902
Brand: Harwin
For Use With: Z125-905, Z300-902 Tool
Length: 20 mm
Product Type: Extraction / Insertion Tools
Size: 5.5 mm x 20 mm
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205595560
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99