Z80-044E

Harwin
855-Z80-044E
Z80-044E

Mfr.:

Description:
Extraction, Removal & Insertion Tools Spare Extrc Tool Tip for Z80-280 Tool

In Stock: 552

Stock:
552 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.10 $25.10
$23.26 $116.30
$22.50 $225.00
$21.55 $538.75
$21.54 $1,077.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Extraction, Removal & Insertion Tools
RoHS: N
Accessories
Extraction Tool Tip
For Z80-280 Tool
Brand: Harwin
For Use With: Z80-280 Tool
Length: 15.7 mm
Product Type: Extraction / Insertion Tools
Size: 5.5 mm x 15.7 mm
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8207909000
USHTS:
8205595560
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99