LCB004-UNV

Hatch Lighting
837-LCB004-UNV
LCB004-UNV

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 700mA, 2.8V-6.5VDC, Constant Current, Non Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.26 $23.26
$21.25 $106.25
$20.43 $204.30
$19.42 $485.50
$18.68 $934.00
$18.13 $1,813.00
$16.61 $3,322.00
$16.25 $9,750.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
700 mA
2.8 VDC to 6.5 VDC
4 W
120 VAC to 277 VAC
Without Dimming
1 Output
Screw
48.8 mm (1.921 in)
27 mm (1.063 in)
22.6 mm (0.89 in)
Industrial
L Series Constant Current LED Drivers
Brand: Hatch Lighting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 27 mm x 22.6 mm x 48.8 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 200
Subcategory: Power Supplies
Unit Weight: 116.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

L-Series Constant Current/Voltage LED Drivers

Hatch L-Series LED Drivers are available in constant current and constant voltage versions. The constant current LED drivers offer an extensive range of output currents, power ratings, case sizes, and dimming options. The constant voltage LED drivers are available in a variety of output wattages and voltages, including popular configurations, for both indoor and outdoor applications. Hatch L-Series LED Drivers are either UL recognized or UL listed Class P, and most wattage levels have IP66 or IP67 protection options.

FEATURED PRODUCTS
HATCH LIGHTING