RL12-30M-LED-277

Hatch Lighting
837-RL12-30M-LED-277
RL12-30M-LED-277

Mfr.:

Description:
LED Drivers Power Supplies LED Power Supplies, Electronic Transformer, 30W, 277VAC Input, 2500mA, 12VAC Output, Non Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Drivers Power Supplies
RoHS:  
2.5 A
12 VAC
30 W
277 VAC
Without Dimming
1 Output
Chassis Mount
69.088 mm (2.72 in)
33.02 mm (1.3 in)
20.32 mm (0.8 in)
Industrial
RL
Brand: Hatch Lighting
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.90 $21.90
$20.24 $101.20
$19.25 $192.50
$18.28 $457.00
$17.58 $879.00
$16.91 $1,691.00
$16.06 $4,015.00
$15.46 $7,730.00
1,000 Quote