126-00354

HellermannTyton
329-126-00354
126-00354

Mfr.:

Description:
Cable Ties T50SOSAS-EC1.5-4TVE HIRHS BLK

Lifecycle:
New At Mouser

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.783 $7.83
$0.734 $18.35
$0.699 $34.95
$0.666 $66.60
$0.625 $156.25
$0.529 $529.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Ties
Fixing Tie
Black
Polyamide (PA)
35 mm
1.5 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Series: T50
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99