151-03036

HellermannTyton
329-151-03036
151-03036

Mfr.:

Description:
Cable Mounting & Accessories Ratchet P-Clamp, 0.24 - 0.54" Bundle Dia, 180 Short, 0.33" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 30/bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Polyamide (PA66), Nylon 6.6, Steel, Zinc
Black
13.7 mm
34.9 mm
116.2 mm
Brand: HellermannTyton
Family: Ratchet Clamps
Flammability Rating: UL 94 HB
Factory Pack Quantity: 30
Subcategory: Wire & Cable Management
Part # Aliases: 089306444381
Unit Weight: 30.089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ratchet P-Clamps

HellermannTyton Ratchet P-Clamps provide rugged bundle management for solar applications. HellermannTyton Ratchet P-Clamps feature an adjustable ratchet-clamp mechanism that clicks as it closes around a bundle. The clamps have a polyamide 6.6 high-impact modified, heat- and UV-stabilized (PA66HIRHSUV) construction. A release feature allows for the easy and non-destructive removal of cables with a flat-head screwdriver. This easy removal lets the user re-use or service the clamps without removing the clamps from the mounting surface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.92 $147.60
$4.91 $294.60
$4.01 $4,090.20