151-04037

HellermannTyton
329-151-04037
151-04037

Mfr.:

Description:
Cable Mounting & Accessories MAGNET/POM,BRIDLE RING 2"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.68 $8.68
$7.75 $77.50
$7.19 $143.80
$6.85 $342.50
$6.61 $661.00
$6.19 $1,238.00
$5.90 $2,950.00
$5.62 $5,620.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$8.86
Min:
1

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Bridle Ring
Steel
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 1.57 in
Height: 3.84 in
Product: Cable Supports
Series: Magnetic Mounts
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 089306488583
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790

Magnetic Bridle Rings

HellermannTyton Magnetic Bridle Rings provide a 40lb to 90lb pull rate and are available in 3/4", 1 1/4", and 2" ring sizes. These bridle rings route cables by securing them to steel surfaces without requiring a mounting hole. Users simply attach cables within the bridle ring and position the magnet on the steel surface. The ultra-strong neodymium magnets are ideal as a permanent mount or for temporary applications, and the mounts are simple to secure and can attach to surfaces contaminated with oil or debris. HellermannTyton Magnetic Bridle Rings provide reuse and reposition capabilities, allowing for a flexible mounting solution, and they can be easily removed without residue.