CTAM110C2

HellermannTyton
329-CTAM110C2
CTAM110C2

Mfr.:

Description:
Cable Tie Mounts CTAM-1 ANCHOR MOUNT WHTT T50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34,248

Stock:
34,248 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.329 $3.29
$0.328 $32.80
$0.321 $64.20
$0.311 $155.50
$0.276 $276.00
$0.267 $534.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
CTAM
Cable Tie Mounts
Bulk
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306011583 151-31103
Unit Weight: 499 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

Cable Tie Anchor Mounts

HellermannTyton Cable Tie Anchor Mounts (CTAMs) are compact mounts suitable for applications with minimal space requirements. The anchor mounts should be mounted to the equipment before cable installation and use. The HellermannTyton CTAMs offer a four-way entry design for use with in-line or 90° angle cable run options. The CTAMs are available in various sizes and colors, including white, black, beige, and blue.