10005

Heyco
836-10005
10005

Mfr.:

Description:
Standoffs & Spacers HSP1-08 NATURAL NYL PCB Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.327 $0.33
$0.28 $2.80
$0.217 $21.70
$0.199 $99.50
$0.181 $181.00
$0.167 $334.00
$0.164 $1,640.00
$0.141 $3,525.00
$0.135 $6,750.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
12.7 mm
Nylon
Brand: Heyco
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 4 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
8533400002
KRHTS:
8533409000
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99