10467F

Heyco
836-10467F
10467F

Mfr.:

Description:
Standoffs & Spacers HSP-MDL-2-08M V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Nylon PCB Supports - Metric Spacing
Supports
Brand: Heyco
Length: 8 mm
Material: Nylon
Mounting Hole Size: 3.5 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Type: Metric Spacing
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.728 $0.73
$0.622 $6.22
$0.484 $48.40
$0.414 $207.00
$0.391 $391.00
$0.376 $752.00
$0.363 $3,630.00
$0.321 $8,025.00
50,000 Quote