1237

Heyco
836-1237
1237

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SR 7P-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,784

Stock:
20,784 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.226 $0.23
$0.195 $1.95
$0.179 $4.48
$0.169 $8.45
$0.156 $15.60
$0.143 $35.75
$0.136 $68.00
$0.129 $129.00
$0.122 $366.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Original Strain Relief Bushing
Black
Nylon
Original Strain Relief Bushings
Bulk
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 19.1 mm
Factory Pack Quantity: 3000
Subcategory: Wire & Cable Management
Unit Weight: 3.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99