3313

Heyco
836-3313
3313

Mfr.:

Description:
Cable Mounting & Accessories CC L 187-170 NATURAL NYL Cable Clamps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,526

Stock:
18,526 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.126 $0.13
$0.06 $0.60
$0.052 $1.30
$0.051 $2.55
$0.049 $4.90
$0.047 $11.75
$0.044 $44.00
$0.042 $105.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Clamp
Screw
Nylon
Natural
3/8 in
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Resist Corrosion, Salt Water, Weak Acids, Gasoline, Alcohol, Oil, Grease, and Common Solvents
Flammability Rating: UL 94 V-2
Inside Diameter: 3/16 in
Product: Accessories
Series: Nylon Cable Clamps
Factory Pack Quantity: 15000
Subcategory: Wire & Cable Management
Thread Size: 8 AWG
Where Used: Clamping Cable or Tubing into Place
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Cable & Wire Management Components

Heyco Cable and Wire Management Components include cable connectors, clamps, and holders. These components manage cables by gathering, routing, and directing single or bundles of cables and closing open ends in wired systems. The clamps and holders are designed to be used at intervals in almost every electrical installation.