3443

Heyco
836-3443
3443

Mfr.:

Description:
Cable Ties BT 10 PE YELLOW Beaded Tie

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.201 $0.20
$0.159 $1.59
$0.15 $3.75
$0.142 $7.10
$0.136 $13.60
$0.121 $30.25
$0.116 $58.00
$0.115 $115.00
$0.099 $247.50

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Beaded Cable Ties
Yellow
Polyethylene (PE)
18 lbs
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 3 in
Series: Beaded Ties
Factory Pack Quantity: 10000
Subcategory: Wire & Cable Management
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99