H8501

Heyco
836-H8501
H8501

Mfr.:

Description:
Conduit Fittings & Accessories HPASC 1/4 NPT-10mm IP66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$1.91 $19.10
$1.78 $44.50
$1.72 $86.00
$1.44 $360.00
$1.28 $3,200.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
Fitting, Loom Tubing
NPT 1/4 in
40 mm
Nylon
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP66
Series: Nylon Conduit Fittings - Straight-Thru
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
USHTS:
3926909989
ECCN:
EAR99