M3209

Heyco
836-M3209
M3209

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG PG-42 GRAY W/ M9153 NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.11 $18.11
$17.57 $175.70
$16.03 $400.75
$15.32 $766.00
$14.98 $1,498.00
$14.65 $3,662.50
$13.69 $6,845.00
$13.13 $13,130.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cable Grips
Gray
Nylon
PG42
39.6 mm
Heyco-Tite Liquid Tight Cordgrips
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 63.5 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 13.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Liquid Tight Cord Grips

Heyco Liquid Tight Cord Grips offer strain relief and leak protection for demanding applications requiring a liquid tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single/multiple cables. The Heyco Liquid Tight Cord Grips are approved for NEMA 4, 4X, 6, and 6P applications.