M3210GAP

Heyco
836-M3210GAP
M3210GAP

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG PG9 BLK 4-1.4MM W/3167

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.19 $2.19
$2.16 $21.60
$1.90 $95.00
$1.63 $163.00
$1.51 $377.50
$1.43 $715.00
$1.38 $1,380.00
$1.37 $2,740.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
PG9
Heyco-Tite Liquid Tight Cordgrips
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Liquid Tight Cord Grips

Heyco Liquid Tight Cord Grips offer strain relief and leak protection for demanding applications requiring a liquid tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single/multiple cables. The Heyco Liquid Tight Cord Grips are approved for NEMA 4, 4X, 6, and 6P applications.