S6443

Heyco
836-S6443
S6443

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 4 CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.969 $9.69
$0.908 $18.16
$0.865 $43.25
$0.822 $82.20
$0.771 $154.20
$0.734 $367.00
$0.70 $700.00
$0.657 $1,314.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$1.04
Min:
1

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Stainless Steel
33.8 mm
Brand: Heyco
Features: Double Compression, Straight-thru Design
Product: Cable Clips
Series: SunRunner
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790