V4342

Heyco
836-V4342
V4342

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips RLTCG M25 V-0 BLACK HALOGEN FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
12.4 mm
Black
Nylon
Halogen Free V-0 Nylon
Brand: Heyco
Length: 48 mm
Product Type: Cable Glands, Strain Reliefs & Cord Grips
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Halogen-Free Liquid Tight Cordgrips

Heyco Halogen-Free Liquid Tight Cordgrips are molded from nylon 6/6, which will not burn or produce toxic fumes in the event of a fire. The IP68-rated series is approved for NEMA 6 and 6P applications and resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. Heyco Halogen-Free Liquid Tight Cordgrips feature a sealing nut assembly with a ratchet design that protects against vibration and provides a firm grip on the cable.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.18 $4.18
$3.56 $35.60
$3.33 $83.25
$3.16 $158.00
$3.01 $301.00
$2.83 $707.50
$2.77 $1,385.00
$2.54 $2,540.00
$2.40 $6,000.00