BF4-T2

Hirose Connector
798-BF4-T2
BF4-T2

Mfr.:

Description:
Fibre Optic Connectors Extraction tool

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.15 $2,115.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Fibre Optic Connectors
RoHS:  
BF4M
Bulk
Brand: Hirose Connector
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Part # Aliases: 831-0006-0-00
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536700000
JPHTS:
853669000
TARIC:
8536700099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

BF4M Optical Active Connectors

Hirose Electric BF4M Optical Active Connectors feature an innovative design that enables electromagnetic noise-free, insulated, long-distance, high-speed transmission. These connectors are also ideal for optical transmission between boards incorporated in devices. The highly flexible, optical fiber allows for tight bend radiuses when used in small devices. The BF4M series simplifies and reduces system design time by providing high-speed, signal transmissions with no EMI noise. Hirose Electric BF4M Optical Active Connectors offer low power consumption in a space-saving, low-profile design with 1.5mm height. Applications include medical appliances, measurement equipment, and FA systems.