DF11-12DS-2C

Hirose Connector
798-DF11-12DS-2C
DF11-12DS-2C

Mfr.:

Description:
Headers & Wire Housings 2MM RECEPT HOUSING 12P DUALROW CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,481

Stock:
37,481 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.204 $2.04
$0.184 $4.60
$0.155 $15.50
$0.145 $43.50
$0.136 $136.00
$0.124 $310.00
$0.12 $1,200.00
$0.112 $2,240.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
2 mm (0.079 in)
2 Row
Crimp
DF11
Bulk
Brand: Hirose Connector
Current Rating: 2 A
Housing Gender: Socket
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 543-0505-6-00
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF11 SignalBee™ 2mm Double-Row Connectors

Hirose Electric DF11 SignalBee™ 2mm Double-Row Connectors come with double rows of 2mm pitch contacts that have been condensed to fit within a width of 5mm. This allows multiple signals to be secured in the same space as the conventional 2mm single-row contact. The DF11 connectors feature broad variations such as board to cable, in-line, and board to board, and incorporate gold or tin plating. These connectors employ the applicable wire that can cover a wide range from AWG22 to AWG30. Hirose Electric DF11 SignalBee 2mm Double-Row Connectors typical applications include business equipment such as copy machines and printers.