DF20EF-20DP-1V(52)

Hirose Connector
798-DF20EF-20DP-1V52
DF20EF-20DP-1V(52)

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,231

Stock:
2,231 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$1.38 $13.80
$1.17 $117.00
$1.10 $550.00
Full Reel (Order in multiples of 1000)
$1.03 $1,030.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
20 Position
1 mm (0.039 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
DF20
28 AWG
- 35 C
+ 85 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Beige
Housing Gender: Male
Housing Material: Polyamide
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 686-0056-0-52
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DF20 SignalBee 1.0mm Board-to-Cable Connectors

Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors are 1mm pitch, double-row connectors for notebook PCs and various portable devices. Hirose DF20 SignalBee 1.0mm Board-to-Cable Connectors offer a narrow width (5.0 to 6.4mm) and length (7.2mm to 27.3mm), permitting end-to-end mounting of several connectors. The series has 10 to 50 contacts and is offered in straight or right-angle connector orientations.