DF40TC-80DP-0.4V(51)

Hirose Connector
798-DF40TC80DP04V51
DF40TC-80DP-0.4V(51)

Mfr.:

Description:
Board to Board & Mezzanine Connectors Plug, 0.4 mm Pitch, 80 Pos. 0.3A, AC 30.0V, DC 30.0V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,670

Stock:
1,670 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.97 $19.70
$1.85 $46.25
$1.73 $173.00
$1.59 $397.50
$1.48 $740.00
$1.26 $1,260.00
$1.03 $2,575.00
Full Reel (Order in multiples of 5000)
$1.03 $5,150.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
80 Position
0.4 mm (0.016 in)
2 Row
Solder
Straight
2 mm
300 mA
30 V
SMD/SMT
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
DF40TC
Reel
Cut Tape
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 5000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 684-4289-0-51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF40T Automotive Board-to-FPC Connectors

Hirose Electric DF40T Automotive Board-to-FPC Connectors are 0.4mm pitch connectors with +125°C heat resistance for automotive specifications. Hirose DF40T Connectors are small (3.38mm depth) FPC-to-board devices with a wide variety of positions and heights. The series is PCI Express 4.0 (16Gbps) compliant and offers a 0.3A rated current and 30VAC rated voltage.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.