DH40-51S

Hirose Connector
798-DH40-51S
DH40-51S

Mfr.:

Description:
I/O Connectors 51P PLUG SOLDER CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
75
Expected 2026/03/11
200
Expected 2026/03/20
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.08 $15.08
$12.83 $128.30
$12.80 $320.00
$12.62 $631.00
$11.14 $1,114.00
$10.53 $2,632.50

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Plugs
Female
51 Position
125 VAC
Gold
SMD/SMT
Solder
Straight
DH
- 25 C
+ 85 C
Tray
Brand: Hirose Connector
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Data Rate: 2.5 Gb/s
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Material: Resin
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 25
Subcategory: I/O Connectors
Type: Plugs
Part # Aliases: 244-0056-6-00
Unit Weight: 4.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Hirose DH Series Interface Connectors

NEW! Hirose has expanded its DH Series I/O connectors  to include more contact sizes, lock types, and orientation styles (right angle and straight).Hirose introduced the DH Series as a line of shielded, impedance-controlled interface connectors for high-speed data transmission. Featuring small pitch sizes (0.5mm mounting pitch and 1mm contact mating pitch), the DH Series is a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. The Hirose DH Series 1mm Pitch Interface Connectors offer a D-shaped interface design to resist wrenching forces, through-hole style metal fittings to increase retention to the PCB, a unique contact arrangement for IDC termination, excellent shielding for EMI prevention, and transmission rates up to 2.5 Gb/s when coupled with a high speed cable. Available with four different locking styles. The Hirose DH Series 1mm Pitch Interface Connectors are ideal for enterprise networking, industrial, telecom, and datacom applications requiring higher data speeds.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DH Series 1mm Pitch Interface Connectors

Hirose DH Series are shielded, impedance-controlled interface connectors for high-speed data transmission. Featuring small pitch sizes (0.5mm mounting pitch and 1mm contact mating pitch), the DH Series is a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors.