EF2A-D150B-2

Hirose Connector
798-EF2A-D150B-2
EF2A-D150B-2

Mfr.:

Description:
DIN Rail Terminal Blocks

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.87 $119.87
$98.48 $984.80
$92.46 $2,311.50
$91.24 $4,562.00
$90.56 $9,056.00
250 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: DIN Rail Terminal Blocks
RoHS:  
EF2
Bulk
Brand: Hirose Connector
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Industrial Terminal Blocks
Part # Aliases: 142-0215-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

EF2 ZERO SCREW™ Terminal Blocks

Hirose Electric EF2 ZERO SCREW™ Terminal Blocks are spring terminal blocks designed to connect cables to electrical equipment such as power distribution in buildings without using screws. By eliminating screws, Hirose EF2 saves installation work and maintenance and also prevents accidental fires triggered by the loosening of screws in electrical power applications. These ZERO SCREW terminal blocks use a single-action positive lock connection method for inserting standard ring terminals and maintaining stable connections regardless of the operator. Hirose EF2 terminal blocks are easy to use in narrow and dimly lit places. The series offers wide cable sizes (1.25mm2 to 200mm2) and supports a wide current range (16A to 400A).

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.