MMCX-R-SMT-4

Hirose Connector
798-MMCX-R-SMT-4
MMCX-R-SMT-4

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
Brand: Hirose Connector
Product Type: RF Connectors / Coaxial Connectors
Series: MMCX
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Part # Aliases: 339-0039-0-00
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 974

Stock:
974 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.90 $8.90
$7.57 $75.70
$7.11 $177.75
$6.76 $338.00
$6.44 $644.00
Full Reel (Order in multiples of 500)
$6.26 $3,130.00
$5.72 $5,720.00