P-1634A-STA(51)

Hirose Connector
798-P1634ASTA51
P-1634A-STA(51)

Mfr.:

Description:
Headers & Wire Housings 34P MALE STOPPR BRKT SILV PLTE TOP TCH L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.73 $2.73
$2.55 $25.50
$2.41 $48.20
$2.24 $224.00
$1.84 $478.40
$1.76 $880.00
$1.65 $1,650.00
$1.55 $3,875.00
$1.48 $7,400.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Accessories
1600
Sumicon
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Housing Colour: Black
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Voltage Rating: 300 V
Part # Aliases: 216-0123-2-51
Unit Weight: 9.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99