RM15QPS-4SA(81)

Hirose Connector
798-RM15QPS-4SA81
RM15QPS-4SA(81)

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.93 $22.93
$18.82 $188.20
$16.43 $328.60
$16.38 $982.80
$15.54 $1,554.00
$15.35 $3,991.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
15
Solder
RM
Bulk
Brand: Hirose Connector
Housing Gender: Male
Insert Arrangement: 15-04
Mating Cycles: 2000 Cycle
Mating Style: Quick Lock
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 500 VAC, 700 VDC
Part # Aliases: 109-0840-7-81
Unit Weight: 33.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RM Miniature Circular Connectors

Hirose RM Miniature Circular Connectors are compact, rugged, and excellent in mechanical and electrical performance. Mechanically stable due to its rigid and simple construction, the RM Series is available in a variety of shell sizes. Hirose RM Miniature Circular Connectors meet the stringent demands of communication and electronic equipment.